SFH 320-4-Z | Osram Opto Semi
SMD Phototransistor 980nm 15mA 35V 8us 165mW PLCC-2 60° SFH 320-4-Z
Order No.: 68S3144
MPN:
SFH 320-4-Z
Q65110A2510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Silicon NPN Phototransistor, SFH 320-4-Z, Osram Opto Semi
Silicon NPN Phototransistor in SMT Package.
Features
- High linearity
- Suitable for all soldering methods
Applications
- Electronic Equipment
- White Goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Voltage | 35 V | |
| Wavelength | 920 nm | |
| Power loss | 165 mW | |
| Enclosure | TOPLED | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | No |