SFH 314 FA-2/3 | Osram Opto Semi

Phototransistor THT 870nm 50mA 70V 12us 3mm SFH 314 FA-2/3

Order No.: 68S3175
MPN:
SFH 314 FA-2/3
Q62702P3599
SFH 314 FA-2/3 Osram Opto Semi Phototransistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9996 €

Optoelektronische Bauelemente.

Type: SFH314FA-2

Technical specifications
Filter Property Value
Assembly THT
Wavelength 950 nm
Power loss 200 mW
Enclosure T1 3/4
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Country of origin MY
Compliance
Property Value
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes