SFH 309 FA | Osram Opto Semi
Phototransistor THT NPN 730...1120nm 35V 15mA 5pF 3mm */-12° SFH 309 FA
Order No.: 68S3112
MPN:
SFH 309 FA
Q62702P0941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Optoelektronische Bauelemente.
Type: SFH309FA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Voltage | 35 V | |
| Wavelength | 900 nm | |
| Power loss | 165 mW | |
| Enclosure | T-1 (3 mm) | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |