SFH 309 FA-5 | Osram Opto Semi

Photo transistor 900nm 12° 3mm SFH 309 FA-5

Order No.: 68S3138
MPN:
SFH 309 FA-5
Q62702P0180
SFH 309 FA-5 Osram Opto Semi Phototransistors Image 1
SFH 309 FA-5 Osram Opto Semi Phototransistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7497 €

Phototransistor, SFH 309 FA-5, Osram Opto Semi

Features

  • Package: 3mm Radial (T 1), Epoxy
  • Special: High photosensitivity
  • High linearity
  • Available in groups
Logistics
Property Value
Country of origin MY
Original Packaging Bulk with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes