Q65113A2453 | Osram Opto Semi

LED, SMD, 1212, blue, 472 nm, 6.4 cd, 110°, Q65113A2453

Order No.: 71S1425
EAN: 4099879011589
MPN:
Q65113A2453
LB CRBP.01-GXHY-26-Y474-350-R18
Series: LB CRBP.01
Q65113A2453 Osram Opto Semi LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7017 €

Signal LED, Q65113A2453, Osram

The OSLON Signal combines a compact form factor with high efficiency and electrically insulated thermal pad. The square package matches optical center with the mechanical center.

This provides easy clustering flexibility and high packing density for a maximum flux density. The color bins are defined for best fit to most signaling norms.

Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1212
Number of LEDs 1
Colour of the LED blue
Light intensity typ. 6.4 cd
Radiation angle 110 °
Lens clear
On-State Voltage 2.9 V
Forward Current 350 mA
Wavelength 472 nm
Length 3 mm
Width 3 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 600 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes