Q65113A1683 | Osram Opto Semi
LED, SMD, white, 2800 to 4500 mcd, 120°, Q65113A1683
Order No.: 71S1422
EAN: 4099879011558
MPN:
Q65113A1683
KW DCLMS2.EC-CXCZ-4L7M-1-20-R18
Series: Q6511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1916 € *
Standard delivery time from the manufacturer is: 1 Week
Top LED, Q65113A1683, Osram Opto Semi
The TOPLED Compact 3014 has a wide beam angle with a compact format (3.0 mm x 1.4 mm) and is a very small LED for screen backlighting. It has colour temperature of 4000 K. It is therefore ideal for injecting in light guides for homogeneous illumination applications where the TOPLED Compact 3014 never fails to impress with its performance on system level.
Applications
- Electronic equipment
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | white | |
| Light intensity min. | 2.8 cd | |
| Light intensity typ. | 4.5 cd | |
| Radiation angle | 120 ° | |
| Lens | yellow | |
| On-State Voltage | 2.9 V | |
| Forward Current | 20 mA | |
| Length | 3 mm | |
| Width | 1.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |