Q65112A9260 | Osram Opto Semi

LED, SMD, 1212, red, 635 nm, 22 cd, 120°, Q65112A9260

Order No.: 71S1427
EAN: 4099879011602
MPN:
Q65112A9260
LJ CRBP.01-JZLY-27-3A4A-350-R18
Series: LT CRBP.01
Q65112A9260 Osram Opto Semi LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8921 €

Signal LED, Q65112A9260, Osram

The OSLON Signal combines a compact form factor with high efficiency and electrically insulated thermal pad. The square package matches optical center with the mechanical center.

This provides easy clustering flexibility and high packing density for a maximum flux density. The color bins are defined for best fit to most signaling norms.

Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1212
Number of LEDs 1
Colour of the LED red
Light intensity typ. 22 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.2 V
Forward Current 350 mA
Wavelength 635 nm
Length 3 mm
Width 3 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 600 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes