Q65112A9258 | Osram Opto Semi
LED, SMD, 1212, green, 503 nm, 25 cd, 120°, Q65112A9258
Order No.: 71S1428
EAN: 4099879011619
MPN:
Q65112A9258
LV CRBP.01-KXLY-AD-Q525-350-R18
Series: LJ CRBP.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 1 Week
Signal LED, Q65112A9258, Osram
The OSLON Signal combines a compact form factor with high efficiency and electrically insulated thermal pad. The square package matches optical center with the mechanical center.
This provides easy clustering flexibility and high packing density for a maximum flux density. The color bins are defined for best fit to most signaling norms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1212 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity typ. | 25 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.9 V | |
| Forward Current | 350 mA | |
| Wavelength | 503 nm | |
| Length | 3 mm | |
| Width | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 600 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |