Q65112A5943 | Osram Opto Semi
LED, SMD, yellow, 590 nm, 900 mcd, 120°, Q65112A5943
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 16 Weeks
Point LED, Q65112A5943, Osram
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
Features
- Thinfilm chip technology
- Colorless clear resin
- Ideal in sensitive spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.9 cd | |
| Radiation angle | 120 ° | |
| On-State Voltage | 2.05 V | |
| Forward Current | 30 mA | |
| Wavelength | 590 nm | |
| Length | 3.4 mm | |
| Width | 1.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |