Q65112A5627 | Osram Opto Semi

LED, SMD, red, 623 nm, 3.5 to 9 cd, 120°, Q65112A5627

Order No.: 72S7086
EAN: 4099879017345
MPN:
Q65112A5627
SMD LED rd 623nm 3,5.. 9 cd PLCC-6 120°
Q65112A5627 Osram Opto Semi LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5712 €

SMT LED, Q65112A5627, Osram

Advanced power TOPLED, red. Latest version of Advanced Power TOPLED with increased brightness and improved thermal management.

Features

  • Corrosion Robustness
  • Colorless clear silicone resin
  • High brightness
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED red
Light intensity min. 3.5 cd
Light intensity typ. 9 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.2 V
Forward Current 140 mA
Wavelength 623 nm
Length 3.3 mm
Width 3 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes