Q65110A9267 | Osram Opto Semi
LED, SMD, amber, 617 nm, 900 to 2800 mcd, 120°, Q65110A9267
Order No.: 72S7091
EAN: 4099879017383
MPN:
Q65110A9267
SMD PointLED rev.-mount 2mm bernstein 617nm 120°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMT LED, Q65110A9267, Osram
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies.
Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
Applications
- Electronic Equipment
- Traffic lights
- Interior Illumination
- Cluster, Button Backlighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | amber | |
| Light intensity min. | 0.9 cd | |
| Light intensity typ. | 2.8 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.05 V | |
| Forward Current | 30 mA | |
| Wavelength | 617 nm | |
| Length | 3.4 mm | |
| Width | 1.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 2 |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |