Q65110A9233 | Osram Opto Semi
LED, SMD, PLCC-2, red, 633 nm, 355 to 1120 mcd, 120°, Q65110A9233
Order No.: 72S7079
EAN: 4099879017284
MPN:
Q65110A9233
SMD LED rd 633nm 1,12cd PLCC-2 120°
Series: Q6511
Top LED, Q65110A9233, Osram Opto Semi
Applications
- Ambient lighting
- Appliances and tools
- Automotive aftermarket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | PLCC-2 | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.355 cd | |
| Light intensity typ. | 1.12 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.05 V | |
| Forward Current | 20 mA | |
| Wavelength | 633 nm | |
| Length | 3.4 mm | |
| Width | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |