Q65110A2359 | Osram Opto Semi
LED, SMD, 0805, orange, 610 nm, 90 to 224 mcd, 120°, Q65110A2359
Order No.: 72S7092
EAN: 4099879017390
MPN:
Q65110A2359
SMD LED orange 610nm autom 120°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0465 € *
Available: 2,650 pcs.
Total Price:
0.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0465 €
50 pcs.
0.0434 €
200 pcs.
0.0407 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini top LED, Q65110A2359, Osram Opto Semi
Applications
- Indoor and outdoor displays
- Optical indicators
- Coupling into light guides
- Backlighting
- Interior automotive lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0805 | |
| Number of LEDs | 1 | |
| Colour of the LED | orange | |
| Light intensity min. | 0.09 cd | |
| Light intensity typ. | 0.224 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2 V | |
| Forward Current | 20 mA | |
| Wavelength | 610 nm | |
| Length | 2.1 mm | |
| Width | 1.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |