Q65110A2156 | Osram Opto Semi
LED, SMD, 1412, yellow, 591 nm, 280 mcd, 120°, Q65110A2156
Order No.: 72S7080
EAN: 4099879017291
MPN:
Q65110A2156
SMD LED gelb 591nm autom PLCC-2 120°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0453 € *
Available: 1,065 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0453 €
50 pcs.
0.0422 €
200 pcs.
0.0396 €
*incl. VAT plus shipping costs
Subject to prior sale
Top LED, Q65110A2156, Osram Opto Semi
Applications
- Indoor and outdoor displays
- Optical indicators
- Coupling into light guides
- Backlighting
- Interior automotive lighting
- Substitution of micro incandescent lamps
- Signal and symbol luminaire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1412 | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity typ. | 0.28 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2 V | |
| Forward Current | 20 mA | |
| Wavelength | 591 nm | |
| Length | 3.7 mm | |
| Width | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |