LY Y876-Q2T1-26-Z | Osram Opto Semi
LED yellow 2.2 x 1.1 x 1.2 mm 120° LY Y876-Q2T1-26-Z
Order No.: 66S9896
MPN:
LY Y876-Q2T1-26-Z
Q65110A2415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 1 Week
Optoelektronische Bauelemente.
Type: LYY876-Q2T1-26-Z
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |