LY T67K-J2L1-26Z | Osram Opto Semi

LED, SMD, PLCC-2, yellow, 587 nm, 0.01 cd, 120°, LY T67K-J2L1-26Z

Order No.: 66S9878
EAN: 4099879010490
MPN:
LY T67K-J2L1-26Z
Q65110A2059
Series: Q6511
LY T67K-J2L1-26Z Osram Opto Semi LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2606 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2606 €

Top LED, LY T67K-J2L1-26Z, Osram Opto Semi

Applications

  • Cluster, Button backlighting
  • Electronic equipment
  • Interior illumination
  • White goods
Technical specifications
Filter Property Value
Assembly SMD
Enclosure PLCC-2
Number of LEDs 1
Colour of the LED yellow
Light intensity typ. 0.01 cd
Radiation angle 120 °
Lens clear
On-State Voltage 1.8 V
Forward Current 20 mA
Wavelength 587 nm
Length 3.2 mm
Width 2.8 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes