LY R976-Z | Osram Opto Semi

LED, SMD, 0805, yellow, 587 nm, 0.28 cd, 160°, LY R976-Z

Order No.: 66S9876
EAN: 4099879010483
MPN:
LY R976-Z
Q62702P5177
Series: L..976
LY R976-Z Osram Opto Semi LEDs
Image may differ

Chip LED, LY R976-Z, Osram Opto Semi

Applications

  • Electronic equipment
  • Gaming, Amusement, Gambling
  • White goods
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0805
Number of LEDs 1
Colour of the LED yellow
Light intensity typ. 0.28 cd
Radiation angle 160 °
Lens clear
On-State Voltage 2.5 V
Forward Current 20 mA
Wavelength 587 nm
Length 2.1 mm
Width 1.35 mm
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes