LS M67K-H2L1-1-Z | Osram Opto Semi
LED, SMD, red, 630 nm, 0.014 cd, 120°, LS M67K-H2L1-1-Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mini top LED, LS M67K-H2L1-1-Z, Osram Opto Semi
Applications
- Cluster, Button backlighting
- Electronic equipment
- Interior illumination
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity typ. | 0.014 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 1.8 V | |
| Forward Current | 20 mA | |
| Wavelength | 630 nm | |
| Length | 2 mm | |
| Width | 1.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | MY |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |