LO T676-S1T1-24-Z | Osram Opto Semi
LED, SMD, PLCC-2, orange, 610 nm, 180 mcd, 120°, LO T676-S1T1-24-Z
Order No.: 66S9702
MPN:
LO T676-S1T1-24-Z
Q65110A2149
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 1 Week
SMD LEDs, type Osram Hyper TOPLED.
Package: PLCC-2. Dimensions: 3.4 x 3.0 x 2.1 mm. Lens: clear translucent. Radiation angle: 120°.
Technical attributes (type, emission color, wavelength, luminous intensity (min./max.) at 20 mA, (LS T67.. at 30 mA)): LO T676-S1T1-24, orange, 606 nm, 180/355 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | PLCC-2 | |
| Number of LEDs | 1 | |
| Colour of the LED | orange | |
| Light intensity min. | 0.18 cd | |
| Radiation angle | 120 ° | |
| Wavelength | 610 nm | |
| Length | 3.4 mm | |
| Width | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |