LG L29K-F2J1-24-Z | Osram Opto Semi
LED, SMD, 0603, green, 570 nm, 0.0056 cd, 160°, LG L29K-F2J1-24-Z
Unit Price (€ / pc.)
0.1499 € *
Available: 10,812 pcs.
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
50 pcs.
0.1083 €
250 pcs.
0.1035 €
1000 pcs.
0.1000 €
2500 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Smart LED, LG L29K-F2J1-24-Z, Osram Opto Semi
The LG L29K-F2J1-24-Z is set due to new standards in product development and design, opening up new applications on a new scale.
Applications
- Electronic equipment
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity typ. | 0.0056 cd | |
| Radiation angle | 160 ° | |
| Lens | clear | |
| On-State Voltage | 2.2 V | |
| Forward Current | 20 mA | |
| Wavelength | 570 nm | |
| Length | 1.7 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2 |
| Country of origin | MY |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |