LA G6SP-DAFA-24-1 | Osram Opto Semi

LED, SMD, amber, 625 nm, 4.5 to 14 cd, 120°, LA G6SP-DAFA-24-1

Order No.: 66S9905
EAN: 4099879010520
MPN:
LA G6SP-DAFA-24-1
Q65111A6727
Series: LA G6S
LA G6SP-DAFA-24-1 Osram Opto Semi LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1690 €

Advanced power LED, LA G6SP-DAFA-24-1, Osram Opto Semi

The LA G6SP-DAFA-24-1 is an advanced power top LED that features a compact package with a wide brightness range and high luminous efficiency.

Applications

  • Custom tuning
  • Interior illumination
  • Signalling
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED amber
Light intensity min. 4.5 cd
Light intensity typ. 14 cd
Radiation angle 120 °
On-State Voltage 2.15 V
Forward Current 200 mA
Wavelength 625 nm
Length 3.3 mm
Width 3 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes