LA E65F-CBEA-24-1 | Osram Opto Semi

LED, SMD, PLCC-4, Ø 2.6 mm, amber, 624 nm, 2.8 to 5.6 cd, 60°, LA E65F-CBEA-24-1

Order No.: 66S9903
EAN: 4099879010513
MPN:
LA E65F-CBEA-24-1
Q65110A4104
Series: LA E65
LA E65F-CBEA-24-1 Osram Opto Semi LEDs
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Power LED, LA E65F-CBEA-24-1, Osram Opto Semi

The LA E65F-CBEA-24-1 is a power top LED with lens, thanks to it's high luminous efficacy this LEDs is ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.

Applications

  • Interior illumination
  • Signalling
  • Traffic lights
Technical specifications
Filter Property Value
Assembly SMD
Enclosure PLCC-4
Number of LEDs 1
Colour of the LED amber
Light intensity min. 2.8 cd
Light intensity typ. 5.6 cd
Radiation angle 60 °
Lens clear
On-State Voltage 2.15 V
Forward Current 50 mA
Wavelength 624 nm
Length 3.2 mm
Width 2.8 mm
diameter 2.6 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 1
Country of origin MY
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes