KB DELPS2.12-MHNI-24-U515-2-S | Osram Opto Semi
LED, SMD, blue, 466 nm, 20 mcd to 0.045 cd, 120°, KB DELPS2.12-MHNI-24-U515-2-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 1 Week
LED, KB DELPS2.12-MHNI-24-U515-2-S, Osram Opto Semi
The TOPLED E1608 expands OSRAM Opto Semiconductors’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept.Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colors and brightness levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.02 cd | |
| Light intensity typ. | 0.045 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.8 V | |
| Forward Current | 10 mA | |
| Wavelength | 466 nm | |
| Length | 1.4 mm | |
| Width | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |