OD-W02WB-12PD | Oshino
LED lamp, W2x4.6d, 12 V (DC), white, OD-W02WB-12PD
Order No.: 32G5565
EAN: 4099891487225
MPN:
OD-W02WB-12PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Single LEDs with W2x4,6d socket, type OSHINO R/G/W.
Technical attributes (type, color, rated voltage, current, wavelength, luminous intensity): OD-W02WB-12PD, white, 12 to 14 V, 13 to 16 mA, X 0,31/Y 0,31, 750 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | W2x4.6d | |
| Rated current | 16 mA | |
| Rated voltage (DC) | 12 V | |
| Dimmable | No | |
| Colour of the LED | white | |
| diameter | 5.6 mm | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |