OD-G4CW-12BR | Oshino
LED lamp, G4, 1 W, 24 lm, 12 V (DC), 5750 K, 160 °, cool white, OD-G4CW-12BR
Order No.: 07N1587
EAN: 4099891485009
MPN:
OD-G4CW-12BR
LED bulbs, type Oshino G4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Product type | LED | |
| Socket version | G4 | |
| Luminous flux | 24 lm | |
| Rated current | 85 mA | |
| Rated voltage (DC) | 12 V | |
| Colour temperature | 5750 K | |
| Radiation angle | 160 ° | |
| average nominal life | 10000 h | |
| Dimmable | No | |
| Colour of the LED | cool white | |
| diameter | 10.5 mm | |
| Length | 23.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |