SZMMBZ5V6ALT1G | onsemi

Z-diode, 5.6 V, 225 mW, SOT-23-3, SZMMBZ5V6ALT1G

Order No.: 79S8654
MPN:
SZMMBZ5V6ALT1G
SZMMBZ5V6ALT1G onsemi Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1583 €
These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They
are intended for use in voltage and ESD sensitive equipment.
Technical specifications
Filter Property Value
Product type with common anode
Zener voltage 5.6 V
Power loss 225 mW
Enclosure SOT-23-3
Number of diodes 2
Assembly SMD
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Logistics
Property Value
Country of origin CN