MMSZ15T1G | onsemi
Z-diode, 15 V, 500 mW, SOD-123, MMSZ15T1G
Order No.: 78S7604
MPN:
MMSZ15T1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 2 Weeks
This series of Zener diodes are offered in the convenient, surface mount plastic SOD−123 package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 15 V | |
| Power loss | 500 mW | |
| Enclosure | SOD-123 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |