BZX84C8V2LT1G | onsemi
Z-diode, 8.2 V, 250 mW, SOT-23, BZX84C8V2LT1G
Order No.: 77S4306
MPN:
BZX84C8V2LT1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 2 Weeks
This series of Zener diodes is designed for voltage regulation with minimal space requirements. They are well suited for applications such as mobile phones, portable handheld devices and high-density PC boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 8.2 V | |
| Power loss | 250 mW | |
| Enclosure | SOT-23 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |