BZX84C4V3LT1G | onsemi
Zener diode, 4.3 V, 300 mW, SOT-23, BZX84C4V3LT1G
Order No.: 22S8490
MPN:
BZX84C4V3LT1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0524 € *
Standard delivery time from the manufacturer is: 2 Weeks
Zener diodes, 300 mW, series BZX84.
Power losses: 300 mW. Package: SOT23.
Technical attributes (type, Zener voltage, manufacturer): BZX84/C4V3, 4.3 V, ON Semiconductor
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |