BZX84C3V6LT1 | onsemi
Z-diode, 3.6 V, 300 mW, SOT-23, BZX84C3V6LT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: 7 Weeks
Zener diodes, 300 mW, series BZX84.
Power losses: 300 mW. Package: SOT23.
Technical attributes (type, Zener voltage, manufacturer): BZX84/C3V6, 3.6 V, ON Semiconductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 3.6 V | |
| Power loss | 300 mW | |
| Enclosure | SOT-23 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 0.9 V | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 2.92 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |