1N5358BG | onsemi
Surface diffused zener diode, 22 V, 5 W, DO-201, 1N5358BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Available: 8,632 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
25 pcs.
0.1809 €
100 pcs.
0.1702 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 5.0 W, series 1N.
Power losses: 5.0 W. Package: CB417.
Technical attributes (type, Zener voltage, manufacturer): 1N5358B, 22 V, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface diffused zener diode | |
| Zener voltage | 22 V | |
| Power loss | 5 W | |
| Enclosure | DO-201 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| diameter | 4.5 mm | |
| Length | 7.5 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | US |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |