LL4148 | onsemi
Small signal diode, 500 mW, 100 V, SOD-80, onsemi LL4148
Order No.: 77S8315
MPN:
LL4148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 2 Weeks
Small Signal Diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Enclosure | SOD-80 | |
| Pulse power loss | 500 mW | |
| Rated blocking voltage | 100 V | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |