1N4447 | onsemi
Small signal diode, DO-35, onsemi 1N4447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0144 € *
Available: 3,190 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0144 €
50 pcs.
0.0134 €
200 pcs.
0.0126 €
*incl. VAT plus shipping costs
Subject to prior sale
Small signal diodes.
Package: DO35.
Technical attributes (type, peak reverse voltage, directional current, power losses, manufacturer): 1N4447, 100 V, 150 mA, 500 mW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | HU |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |