1N4446 | onsemi
Switching Diode, axial, 100 V, DO-35, onsemi 1N4446
Small signal diodes.
Package: DO35.
Technical attributes (type, peak reverse voltage, directional current, power losses, manufacturer): 1N4446, 100 V, 150 mA, 500 mW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | axial | |
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Rated blocking voltage | 100 V |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |