NSR05F20NXT5G | onsemi

Schottky diode, 20 V (RRM), 500 mA, DSN2, NSR05F20NXT5G

Order No.: 79S4377
MPN:
NSR05F20NXT5G
NSR05F20NXT5G onsemi Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2713 €
These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current.
Technical specifications
Filter Property Value
Product type schottky barrier diode
Enclosure DSN2
Voltage V RRM (peak reverse voltage) 20 V
Forward Current 500 mA
Number of diodes 1
Junction temperature (max.) 150 °C
Assembly SMD
Logistics
Property Value
Country of origin MY