NSR0320MW2T1G | onsemi

Schottky diode, 20 V (RRM), 1 A, SOD-323, NSR0320MW2T1G

Order No.: 79S4363
MPN:
NSR0320MW2T1G
NSR0320MW2T1G onsemi Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1309 €
These Schottky barrier diodes are designed for high current, handling capability, and low forward voltage performance.
Technical specifications
Filter Property Value
Product type schottky barrier diode
Enclosure SOD-323
Voltage V RRM (peak reverse voltage) 20 V
Forward Current 1 A
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 125 °C
Assembly SMD
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes