MBRS240LT3G | onsemi

Schottky diode, 40 V (RRM), 2 A, SMB, MBRS240LT3G

Order No.: 77S9790
MPN:
MBRS240LT3G
MBRS240LT3G onsemi Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3332 €
These devices employ the Schottky Barrier principle in a metal−to−silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies.
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SMB
Voltage V RRM (peak reverse voltage) 40 V
Forward Current 2 A
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Assembly SMD
Logistics
Property Value
Country of origin VN