BYW80-200G | onsemi
Ultrafast rectifier diode, TO-220, with ultra-fast locking delay, BYW80-200G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
25 pcs.
0.8330 €
100 pcs.
0.7735 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series BYW.
Technical attributes (type, package, manufacturer): BYW80-200, TO220, ON Semiconductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | with ultra-fast locking delay | |
| Enclosure | TO-220 | |
| Assembly | THT | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |