1N5400G | onsemi

Rectifier diode, 100 V, 3 A, with standard locking delay, 1N5400G

Order No.: 77S0861
MPN:
1N5400G
1N5400G onsemi Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2654 €
Features
• High Current to Small Size
• High Surge Current Capability
• Low Forward Voltage Drop
Technical specifications
Filter Property Value
Product type rectifier diode
Version with standard locking delay
Voltage V RRM (peak reverse voltage) 50 V
Surge blocking voltage V RMS 100 V
Forward Current 3 A
Number of diodes 1
Assembly THT
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Compliance
Property Value