NB6L72MMNG | onsemi
NB6L72MMNG
Order No.: 78S9089
MPN:
NB6L72MMNG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: 2 Weeks
The NB6L72M is a clock or data high−bandwidth fully differential 2 x 2 Crosspoint Switch with internal source termination and CML output structure, optimized for low skew and minimal jitter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 4 V | |
| Version | multi level input | |
| Assembly | SMD | |
| Enclosure | QFN-16 | |
| min. operating temperature | 40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |