NB6L14SMNG | onsemi

NB6L14SMNG

Order No.: 78S9073
MPN:
NB6L14SMNG
NB6L14SMNG onsemi Real Time Clocks (RTC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.1876 €
The NB6L14S is a differential 1:4 Clock or Data Receiver and will accept AnyLevel differential input signals: LVPECL, CML, LVDS, or HSCL. These signals will be translated to LVDS and four identical copies of Clock or Data will be distributed, operating up to 2.0 GHz or 2.5 Gb/s, respectively. 
Technical specifications
Filter Property Value
Input voltage 3.8 V
Assembly SMD
Enclosure QFN-16
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH