UC3844BNG | onsemi

PWM CONTROLLER UC3844BNG

Order No.: 50S2274
MPN:
UC3844BNG
UC3844BNG onsemi PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
25 pcs.
0.4760 €
100 pcs.
0.4403 €
250 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

High Performance Current Mode Controller, UC3844BNG, ON Semiconductor

The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and dc−dc converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET.

FEATURES

  • Trimmed Oscillator for Precise Frequency Control
  • Oscillator Frequency Guaranteed at 250 kHz
  • Current Mode Operation to 500 kHz Output Switching Frequency
  • Output Deadtime Adjustable from 50% to 70%

Technical Data

  • Temperature: 0°C to 70°C
  • Output current: 1 A
  • Output voltage range: 4.9-5.1 VDC
Logistics
Property Value
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes