MCT62 | onsemi
Optocoupler NPN Phototrans. Output GaN IR-Emitting Diode 100% 5kVrms DIP-8 MCT62
Order No.: 67S6435
MPN:
MCT62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optoelektronische Bauelemente.
Type: MCT62
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | PDIP-8 | |
| Number of channels | 2 | |
| Isolation voltage | 890 V | |
| Rise time | 3 s | |
| Fall time | 2.4 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |