H11G2M | onsemi
Onsemi optocoupler, PDIP-6, H11G2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 8 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
25 pcs.
0.3927 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, H11G2M, ONS
The H11G2M is a photodarlington-type optically coupled optocoupler. This product has a gallium arsenide infrared emitting diode coupled with a silicon darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics
Features
- High sensitivity to low input current
- Low leakage current at elevated temperature
Applications
- CMOS Logic interface
- Telephone ring detector
- Low input TTL Interface
- Power supply isolation
- Replace pulse transformer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | PDIP-6 | |
| Number of channels | 1 | |
| Isolation voltage | 7.5 kV | |
| Output current | 60 mA | |
| Rise time | 5 s | |
| Fall time | 100 s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |