H11D1M | onsemi

Optocoupler Fototrans.Outp BVCEO= 300 VH11D1M

Order No.: 66S7930
EAN: 4099879000774
MPN:
H11D1M
Series: H11D1
H11D1M onsemi Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2733 €

Phototransistor, H11D1M, ON Semiconductor

The H11D1M is a phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Applications

  • Power Supply Regulators
  • Digital Logic Inputs
  • Microprocessor Inputs
  • Appliance Sensor Systems
  • Industrial Controls
Technical specifications
Filter Property Value
Assembly THT
Enclosure PDIP-6
Number of channels 1
Isolation voltage 7.5 kV
Output current 80 mA
Rise time 5 s
Fall time 5 s
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85414900
Original Packaging Bulk with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes