4N32M | onsemi
Onsemi optocoupler, PDIP-6, 4N32M
Unit Price (€ / pc.)
0.3213 € *
Available: 1,938 pcs.
Optocoupler, 4N32M, ONS
The 4N32M has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
Features
- High sensitivity to low input drive current
Applications
- AC-DC Merchant power supply
- Consumer appliances
- Industrial motor
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 100 °C | |
Output current | 50 mA | |
Rise time | 5 s | |
Assembly | THT | |
Isolation voltage | 5.3 kV | |
Enclosure | PDIP-6 | |
min. operating temperature | -55 °C | |
Fall time | 100 s | |
Number of channels | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MY |
Customs tariff number | 85414900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |