NTMFS5C404NLT1G | onsemi
Onsemi N channel power MOSFET, 40 V, 370 A, SO-8-FL, NTMFS5C404NLT1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Available: 1,485 pcs.
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
25 pcs.
3.9508 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel MOSFET, NTMFS5C404NLT1G, ON Semiconductor
Features
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 40 V | |
| Max. current | 370 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 1 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 0.67 mΩ | |
| Enclosure | SO-8-FL | |
| Gate Charge Qg @10V (nC) | 0.000000181 C | |
| Power loss | 167 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |