FDMT80040DC | onsemi

Onsemi N channel dual cool power trench MOSFET, 40 V, 420 A, DualCool88, FDMT80040DC

Order No.: 54S1018
EAN: 4099879034755
MPN:
FDMT80040DC
Series: FDMT8
FDMT80040DC onsemi MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
50 pcs.
5.6525 €
250 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

Power trench , FDMT80040DC, onsemi

The FDMT80040DC is produced using an advanced PowerTrench process. Advancements in both silicon and Dual CoolTM package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance.

Features

  • Advanced package and silicon combination for low rDS(on) and high efficiency
  • Next generation enhanced body diode technology
  • Engineered for soft recovery
  • RoHS compliant

Applications

  • Oring FET / Load awitch
  • Synchronous rectification
  • DC-DC Conversion
Technical specifications
Filter Property Value
Version N channel
max. Voltage 40 V
Max. current 420 A
drain-source on resistance RDS (on) max @VGS=10V 0.56 mΩ
Enclosure DualCool88
Gate Charge Qg @10V (nC) 0.000000241 C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes