FDMS86255 | onsemi
Onsemi N channel shielded PowerGate trench MOSFET, 150 V, 45 A, SO-8-FL/Power56, FDMS86255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 26 Weeks
Power trench , FDMS86255, onsemi
The FDMS86255 is produced using an advanced PowerTrench process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 150 V | |
| Max. current | 45 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 12.4 mΩ | |
| Enclosure | SO-8-FL/Power56 | |
| Gate Charge Qg @10V (nC) | 2.9x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |