FDBL0150N80 | onsemi
Onsemi N channel power trench MOSFET, 80 V, 300 A, TO-LL, FDBL0150N80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.332 € *
Standard delivery time from the manufacturer is: 37 Weeks
Power trench , FDBL0150N80, onsemi
N-Channel PowerTrench MOSFET, 80 V, 300 A, 1.4 mΩ
Features
- UIS capability
- RoHS compliant
Applications
- Inustrial motor drive
- Industrial power supply
- Industrial automation
- Battery operated tool
- Solar inverters
- Enery storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 80 V | |
| Max. current | 300 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.4 mΩ | |
| Enclosure | TO-LL | |
| Gate Charge Qg @10V (nC) | 0.000000172 C | |
| Power loss | 429 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |